PDP SEO Portlet

DCQ0150V2NBC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 600 W, 1 Output, Adj, Fixed, 12 V, 50 A, Regulated, Quarter Brick, DOSA

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: DCQ0150V2NBC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.25 kV
null
null
600 W
12 V
DOSA
50 A
Fixed
36 V
75 V
null
null
null
null
Industrial, ITE
2:1
Regulated
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  898
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:810  Mult:30  
Need More?
USD $:
$ 0
SubTotal:
$0.00