DA103JC-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2000 Vrms | ||
| Matte Tin | ||
| Gull wing | ||
| 245 °C | ||
| 34.9 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6 | ||
| 9.52 x 9 x 6.35 mm | ||
| SMD | ||
| Digital Audio Data Transmission Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |