PDP SEO Portlet

DA101JC-R

Audio Transformer, 1 to 2.2mH, 1:1, 2 kV

Official logo for Murata
Manufacturer:Murata
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: DA101JC-R
Secondary Manufacturer Part#: DA101JC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DA101JC-R is a DA100J series surface mount transformer for digital audio data transmission. The digital audio range of transformers is designed to improve the balance of transmitter and receiver circuitry in Hi-Fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50-60Hz noise.

  • 6 Pin SM package and compatible with leading chip sets
  • 2KVrms isolation
  • Industry-standard pinout
  • UL 94 V-0 package materials
  • Low profile
  • Suitable for both 75 & 110 ohm circuits
  • Toroidal construction
  • Operating free air temperature range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
2000 Vrms
Gull wing
Surface Mount
-40 to 85 °C
9 x 12.7 x 6.65 mm
Digital Audio Data Transmission Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000