CSTNE16M0V510000R0
Manufacturer:Murata
Product Category:
Crystals/Oscillators/Resonators, Ceramic Resonators
Avnet Manufacturer Part #: CSTNE16M0V510000R0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 ppm | ||
| 0.5 % | ||
| 5 pF | ||
| 3 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 16 MHz | ||
| SMD | ||
| 1.3mm x 3.2mm x 0.9mm | ||
| 16 MHz | ||
| 40 Mohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85416000 |
| Schedule B: | 85416000 |