CSTCR4M00G55B-R0
Resonator, 4 MHz, SMD, 3 Pin, 60 ohm, ± 0.5%, CERALOCK CSTCR
Click image to enlarge
Manufacturer:Murata
Product Category:
Crystals/Oscillators/Resonators, Ceramic Resonators
Avnet Manufacturer Part #: CSTCR4M00G55B-R0
- RoHS 10 Compliant
- Tariff Charges
- The series has high reliability and is available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- The series is available in a wide frequency range.
- The resonators are extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Frequency (MHz): 14.00 to 7.99
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 MHz | ||
| SMD | ||
| 0.15 % | ||
| 60 ohm | ||
| null | ||
| 0.5 % | ||
| null | ||
| null | ||
| null | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |