PDP SEO Portlet

CSTCR4M00G53Z-R0

Resonator, Ceramic, 4 MHz, SMD, 3 Pin, ± 0.5%

Official logo for Murata
Manufacturer:Murata
Product Category: Clock & Timing, Resonators
Avnet Manufacturer Part #: CSTCR4M00G53Z-R0
Secondary Manufacturer Part#: CSTCR4M00G53Z-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSTCR4M00G53Z-R0 is a 4MHz CERALOCK® Ceramic Resonator with built-in load capacitors. High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.

  • REACH compliant
  • 60O Maximum resonant impedance
  • 15pF Built-in load capacitance
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • Extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits

Technical Attributes

Find Similar Parts

Description Value
0.3 %
0.5 %
3
80 °C
-20 °C
CSTCR Series
SMD
4.5mm x 2mm x 1.15mm
4 MHz
60 Ohm
Surface Mount
Ceramic

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000