CR2032W
Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: CR2032W
Secondary Manufacturer Part#: CR2032W
- RoHS 10 Compliant
- Tariff Charges
CR2032W is a coin manganese dioxide lithium battery. Applications include TPMS, ETC, FA, SRAM, TPMS (tire pressure monitoring system), ETC (electronic toll collection system), factory automation instruments, memory back-up power source for SRAM and real time clock (RTC) and other devices used in wide temperature environment.
- 3.0V nominal voltage, 210mAh nominal capacity (2.0V cutoff)
- 1mA recommended continuous discharge current (high capacity usage rate)
- 20mm diameter, 3.2mm height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 210 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -40 to 125 °C | ||
| 20 x 3.2 mm | ||
| 3.1 gram | ||
| Extended Industrial | ||
| Coin | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |