BNX026H01L
Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX026H01L
Secondary Manufacturer Part#: BNX026H01L
- RoHS 10 Compliant
- Tariff Charges
The BNX026H01L is a 15A SMD EMI Suppression Filter with for automotive electronics.
- 10M? Insulation resistance
- 35dB Minimum insertion loss
- 45mV Maximum voltage drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 20 A | ||
| Surface Mount | ||
| 0.05, 50,000 MHz | ||
| -55 to 125 °C | ||
| 4 | ||
| 9.1 mm | ||
| 12.1 x 9.1 x 3.5 mm | ||
| 3.5 mm | ||
| 12.1 mm | ||
| No | ||
| BNX Series | ||
| SMD | ||
| Solder | ||
| EMI Filter | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |