PDP SEO Portlet

BNX022-01L

Power Line Filter, EMIFIL, 50 V, 10 A

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: BNX022-01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNX022-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.

  • 125VDC Withstanding voltage
  • 500MO Maximum insulation resistance
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 µF
null
null
null
null
null
4 Pins
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 2.30351
400+
$2.30351
800+
$2.23551
1200+
$2.18449
2000+
$2.13349
SubTotal:
$921.40