BLM41PG750SN1L
Ferrite Bead, 1806 [4516 Metric], 75 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.015 ohm
- RoHS 10 Compliant
- Tariff Charges
The EMIFIL BLM41P series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM41P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purposes use.
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1806 | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -55 to 125 °C | ||
| 1.6 mm | ||
| 4.5 x 1.6 x 1.6 mm | ||
| 1.6 mm | ||
| 4.5 mm | ||
| Flat Style | ||
| EMI Suppression Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8548900100 |
| Schedule B: | 8543706000 |