PDP SEO Portlet

BLM21PG331SN1D

Ferrite Bead, 0805 [2012 Metric], 330 ohm, 1.5 A, EMIFIL BLM21PG Series, 0.07 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM21PG331SN1D
Secondary Manufacturer Part#: BLM21PG331SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM21PG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21PG series can be used in high current circuits due to its low DC resistance and can match power lines to a maximum of 6A DC.

  • EIA 0805 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1.5 A
70 mOhm
0805 [2012 Metric]
Surface Mount
330 Ohm
± 25%
125 °C
-55 °C
0.85 mm
2 mm
BLM Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04225
8000+
$0.04167
12000+
$0.04110
20000+
$0.04054
40000+
$0.03947
100000+
$0.03846
200000+
$0.03750