PDP SEO Portlet

BLM21PG300SN1D

Ferrite Bead, 0805 [2012 Metric], 30 ohm, 3 A, EMIFIL BLM21PG Series, 0.014 ohm

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM21PG300SN1D
Secondary Manufacturer Part#: BLM21PG300SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM21PG300SN1D is a SMD Chip Ferrite Bead with 0805 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.

  • -55 to 125°C Operating temperature
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
4 A
14 mOhm
0805 [2012 Metric]
Surface Mount
30 Ohm
125 °C
-55 °C
1.05 mm
2.2 mm
BLM21_N Series
1.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02570
8000+
$0.02280
12000+
$0.02200
20000+
$0.02134
40000+
$0.02068
100000+
$0.02002
200000+
$0.01936