PDP SEO Portlet

BLM21PG221SH1D

Ferrite Bead, 0805 [2012 Metric], 220 ohm, 2 A, EMIFIL BLM21PG Series, 0.045 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BLM21PG221SH1D
Secondary Manufacturer Part#: BLM21PG221SH1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLM21PG221SH1D is a BLM21P series chip ferrite bead for automotive applications. Suitable for applications such as automotive powertrain/safety equipment, automotive infotainment/comfort equipment, consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipments.

  • 220ohm ±25% impedance (at 100MHz/20°C), 2000mA rated current at 85°C
  • 0.045ohm max DC resistance
  • Operating temperature range from -55 to +125°C
  • 0805 size code (in inch)
  • Length is 2.0mm, width is 1.25mm, thickness is 0.85mm

Technical Attributes

Find Similar Parts

Description Value
0805
Matte Tin
265
Surface Mount
MSL 2 - 1 year
-55 to 125 °C
1.25 mm
2 x 1.25 x 0.85 mm
0.85 mm
2 mm
Flat Style
EMI Suppression Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000