PDP SEO Portlet

BLM18KG700TN1D

Ferrite Bead, 0603 [1608 Metric], 70 ohm, 3.5 A, EMIFIL BLM18KG Series, 0.022 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG700TN1D
Secondary Manufacturer Part#: BLM18KG700TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18KG700TN1D is a SMD Chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. The BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6ADC.

  • 70Ω Impedance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3.5 A
22 mOhm
603
Surface Mount
70 Ohm
25
125 °C
-55 °C
0.8 mm
1.6 mm
BLM18_N Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8543706000
Schedule B: 8543706000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000