PDP SEO Portlet

BLM18KG121TN1D

Ferrite Bead, 0603 [1608 Metric], 120 ohm, 3 A, EMIFIL BLM18KG Series, 0.03 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG121TN1D
Secondary Manufacturer Part#: BLM18KG121TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18KG121TN1D is a SMD Chip Ferrite Bead with 0603 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.

  • -55 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
3 A
30 mOhm
0603 [1608 Metric]
Surface Mount
120 Ohm
25
125 °C
-55 °C
0.95 mm
1.75 mm
BLM18_N Series
0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000