BLM15HG102SN1D
Ferrite Bead, 0402 [1005 Metric], 1 kohm, 250 mA, EMIFIL BLM15HG Series, 1.1 ohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
The Murata BLM15HG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15HG are suitable for noise suppression in 1GHz or higher frequency. Typical applications include EMI suppression for Note PC and DSC, noise suppression for data line and prevention of erroneous operation caused by local oscillation signal in mobile phones.
- EIA 0402 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| 1.1 Ohm | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| 1 kOhm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.55 mm | ||
| 1.05 mm | ||
| BLM15H_SN Series | ||
| 0.55 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |