PDP SEO Portlet

BLM15HB221SN1D

Ferrite Bead, 0402 [1005 Metric], 220 ohm, 250 mA, EMIFIL BLM15HB Series, 1 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM15HB221SN1D
Secondary Manufacturer Part#: BLM15HB221SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM15HB series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15HB are suitable for noise suppression in 1GHz or higher frequency. Typical applications include EMI suppression for Note PC and DSC, noise suppression for data line, USB interface line and prevention of erroneous operation caused by local oscillation signal in mobile phones.

  • EIA 0402 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
250 mA
1 Ohm
0402 [1005 Metric]
Surface Mount
220 Ohm
25
125 °C
-55 °C
0.55 mm
1.05 mm
BLM15H_SN Series
0.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8543706000
Schedule B: 8543706000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000