PDP SEO Portlet

78253/55MC-R

Official logo for Murata
Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/55MC-R
Secondary Manufacturer Part#: 78253/55MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bright Tin
Gull wing
220
Surface Mount
-40 to 85 °C
DIP
50 Vus
1 uH
9 x 12.7 x 6.55 mm
1:1.31

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000