PDP SEO Portlet

78253/55JC-R

Official logo for Murata
Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78253/55JC-R
Secondary Manufacturer Part#: 78253/55JC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Gull wing
245
1 Ohm
50 pF
1 uH
1 uH
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
6SMD
6
830 uH
9(Max) x 9.52(Max) x 6.35
SMD
Compatible Converter SM Transformer
1:1.31

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $: