53200C
Click image to enlarge
Manufacturer:Murata
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: 53200C
Secondary Manufacturer Part#: 53200C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Vrms | ||
| Tin | ||
| Gull wing | ||
| 250 | ||
| 0.007 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 50, 500 kHz | ||
| -40 to 125 °C | ||
| 10000 mA | ||
| 7.2 x 8.3 x 5.4 mm | ||
| Current Sense Transformer | ||
| 1:200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |