PDP SEO Portlet

19R103C

Power Inductor, 10 uH, 6 A, 6 A, 17 Milliohm, ± 10%

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: 19R103C
Secondary Manufacturer Part#: 19R103C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1900R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

  • RoHS compliant
  • Radial format
  • Up to 7.8A IDC
  • 4.7µH to 100mH
  • Low DC resistance
  • PCB mounting
  • Fully tinned leads
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
17 mOhm
10 uH
10
Unshielded
1900R Series
6 A
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:800  Mult:80  
USD $: