1410460C
Power Inductor, 100 uH, 6 A, 6 A, 33 Milliohm, ± 10%
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: 1410460C
Secondary Manufacturer Part#: 1410460C
- RoHS 10 Compliant
- Tariff Charges
The 1400 Series is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability.
- RoHS compliant
- Radial format
- -40°C to 85°C operating temperature
- Up to 13A IDC
- 10µH to 22mH
- Low DC resistance
- Fully tinned leads
- PCB mounting hole
- Low temperature dependence
- Backward compatible with Sn/Pb soldering systems
- Custom parts available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 Ohm | ||
| 100 µH | ||
| 10 | ||
| Unshielded | ||
| 1400 Series | ||
| 6 A | ||
| 6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |