1217AS-H-4R7N=P3
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 1217AS-H-4R7N=P3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.9 A | ||
| 0.018 ohm | ||
| 4.7 uH/m - Do Not Use | ||
| ± 30% | ||
| SMD | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6.3 A | ||
| 6.7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |