5051101692
FFC / FPC Board Connector, 16 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 5051101692
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.3 mm | ||
| Bottom | ||
| Solder | ||
| Right Angle | ||
| Easy-On 505110 Series | ||
| 16 Contacts | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |