PDP SEO Portlet

5037630491

Pin Header, 4 Contacts, 1 Row, 1mm, Gold, 1.5A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 5037630491
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 503763-0491 is a 4-circuit 1-row 1mm pitch Pico-Lock™ surface mount right angle header with gold-plated copper alloy contacts, positive side locks and surface mount termination. This 503763 series PCB header is made of high temperature thermoplastic, mates with 503764 Pico-Lock™ crimp housing, suitable for wire-to-board application.

  • Ultra-low profile mated height provides space savings
  • Side positive locks - Ensures secure mating retention and additional space savings
  • Bevelled header pin design provides smoother mating and pin-and-contact protection
  • Wide robust fitting nails/solder tabs offers secure PCB retention/additional mechanical stability
  • Polarization/mating guide feature prevents mismating and facilitate mating
  • Black colour
  • ULSC-0 Flammability rating
  • Current rating per contact is 1.5A
  • Voltage rating is 150V
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
PCB Header
Nylon (Polyamide) Body
1 Rows
Surface Mount Right Angle
Right Angle
Pico-Lock 503763 Series
4 Contacts
1.5 A
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00