5025840560
PCB Receptacle, 5 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5025840560
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Surface Mount | ||
| Straight | ||
| Wire-to-Board | ||
| PCB Receptacle | ||
| 2 A | ||
| Copper Alloy | ||
| Tin Plated Contacts | ||
| Solder | ||
| 5 Contacts | ||
| 1 Rows | ||
| 1.5 mm | ||
| CLIK-Mate 502584 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |