5025840460
PCB Receptacle, 4 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5025840460
- RoHS 10 Compliant
- Tariff Charges
The 502584-0460 from Molex is a CLIK-Mate 1.50mm pitch, single row, 4 circuits, vertical wire to board PCB receptacle. It mates with 502578 crimp housing.
- Tin (Sn) plated copper alloy contact
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 2A
- Voltage rating is 100V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Copper Alloy | ||
| PCB Receptacle | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Solder | ||
| Straight | ||
| CLIK-Mate 502584 Series | ||
| 4 Contacts | ||
| 2 A | ||
| 1.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |