5016461000
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5016461000
Secondary Manufacturer Part#: 5016461000
- RoHS 10 Compliant
- Tariff Charges
- UL94V-0 flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 11.05 mm | ||
| 12 x 11.05 x 8.3 mm | ||
| 8.3 mm | ||
| 12 mm | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |