5011903017
Pin Header, 30 Contacts, 2 Rows, 1mm, Gold, 1A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 5011903017
- RoHS 10 Compliant
- Tariff Charges
The 501190-3017 from Molex is a Pico-Clasp 1.00mm pitch, dual row, 30 circuits, vertical wire to board PCB header. It mates with 501189 Pico-Clasp wire-to-board female housing.
- Gold plated phosphor bronze contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 1A
- Voltage rating is 50V
- Inner positive lock straight header
- UL E29179 recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 1 A | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount Straight | ||
| 30 Contacts | ||
| 2 Rows | ||
| 1 mm | ||
| Pico-Clasp 501190 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |