5011902017
Pin Header, 20 Contacts, 2 Rows, 1mm, Gold, 1A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
- RoHS 10 Compliant
- Tariff Charges
The 501190-2017 is a 20-circuit 2-row 1.00mm pitch Pico-Clasp™ Wire-to-board PCB vertical header with gold-plated phosphor bronze contacts, pick-and-place tape and surface mount termination. This 501190 series PCB header is made of nylon, mates with 501189 Pico-Clasp™ Wire-to-board female housing, suitable for signal and Wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces provides easy connecter insertion and extraction
- Outer positive lock - strong mating retention and clear click feeling
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating is 50V
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 1 A | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount Straight | ||
| 20 Contacts | ||
| 2 Rows | ||
| 1 mm | ||
| Pico-Clasp 501190 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |