5005930400
Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5005930400
Secondary Manufacturer Part#: 5005930400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 4 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.5000 mm | ||
| 9.4 mm | ||
| 13.1 x 9.4 x 22.8 mm | ||
| 22.8 mm | ||
| 13.1 mm | ||
| Housing | ||
| 250, 250 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |