2185670003
High Power Connector, Header, 125 V, 170A, PCB Mount, UltraWize 218567 Series, SMT
Manufacturer:Molex
Product Category:
Connectors, Power Entry, High Power Connectors
Avnet Manufacturer Part #: 2185670003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 A | ||
| null | ||
| null | ||
| null | ||
| PCB Mount | ||
| null | ||
| null | ||
| Surface Mount Straight | ||
| null | ||
| UltraWize 218567 Series | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |