PDP SEO Portlet

2072350100

Antenna, Dual Band, Flexible, 1.71GHz to 2.17GHz, 4.3dBi, Adhesive, Cellular, Linear, 207235 Series

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2072350100
Secondary Manufacturer Part#: 2072350100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 207235-0100 is a small size, low-profile monopole Cellular Flexible Antenna antenna for 824 to 960 / 1710 to 2170MHz band applications. This antenna is made from poly-flexible material, has a tiny form factor (40.40mm x 15.40mm x 0.10mm) and double-sided 3M adhesive for easy “peel and stick” mounting. This wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.

  • 40.4x15.4x0.1mm size
  • IPEX MHF (U.FL compatible) connector
  • Cable OD1.13mm

Technical Attributes

Find Similar Parts

Description Value
Dual Band
Adhesive
Linear
Flexible
824MHz to 960MHz, 1.71GHz to 2.17GHz
0dBi, 4.3dBi
Adhesive Mount
85 °C
-40 °C
207235 Series
LTE

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85177100
Schedule B: 85177100
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
0+
$0.00000