PDP SEO Portlet

1731100129

Conn D Subminiature PL 9 POS 1 Shell Size 2.74mm Solder ST Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1731100129
Secondary Manufacturer Part#: 1731100129
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic|Steel
Straight
Copper Alloy
Gold
Plug
Gold over Nickel
Through Hole
9
2
-55 to 125 °C
2.74 mm
12.5 mm
30.8 x 12.5 x 11.4 mm
11.4 mm
30.8 mm
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
0+
$0.00000