1731070380
Conn Combo D-Subminiature Plug 9 POS 3 Shell Size Solder ST Through Hole
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1731070380
Secondary Manufacturer Part#: 1731070380
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug | ||
| Gold Over Nickel | ||
| Through Hole | ||
| 9 | ||
| 1 | ||
| -55 to 130 °C | ||
| 12.5 mm | ||
| 53 x 12.5 x 12.4 mm | ||
| 12.4 mm | ||
| 53 mm | ||
| FM | ||
| 3 | ||
| Solder | ||
| Combo D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |