1731070157
D-Sub Connector, Plug, 3 Contacts, Panel Mount, Straight, 173107 Series, PBT, 1 Port, -55 to 130 °C
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1731070157
Secondary Manufacturer Part#: 1731070157
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin over Nickel | ||
| Panel Mount | ||
| 3 POS | ||
| 1 | ||
| -55 to 130 °C | ||
| 2.5400 mm | ||
| 12.4 mm | ||
| 39.1 x 12.4 x 12.5 mm | ||
| 12.5 mm | ||
| 39.1 mm | ||
| Solder Pot | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |