1727040063
D-Sub Connector, Plug, 15 Contacts, 2 Rows, 2.84 mm, Gold, Copper Alloy, Cable Mount, Panel Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1727040063
Secondary Manufacturer Part#: 1727040063
- RoHS 10 Compliant
- Tariff Charges
The F15P0G1 is a 15-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 12.5 mm | ||
| 39.1 x 12.5 x 11.4 | ||
| 11.4 mm | ||
| 39.1 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |