PDP SEO Portlet

1461530200

Flexible Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 4.9 GHz to 5.93 GHz, Adhesive Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1461530200
Secondary Manufacturer Part#: 1461530200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protocol: BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
  • Linear polarisation
  • Omnidirectional
  • Adhesive mounting
  • Frequency: 2400MHz to 2483.5MHz (Band 1) and 4900MHz to 5930MHz (Band 2)

Technical Attributes

Find Similar Parts

Description Value
BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
146153

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000