1051561006
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 1051561006
Secondary Manufacturer Part#: 1051561006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin-Bismuth over Nickel | ||
| Surface Mount | ||
| 0.5000 mm | ||
| 10.3 mm | ||
| 15 x 10.3 x 9.25 | ||
| 9.25 mm | ||
| 15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |