PDP SEO Portlet

1051330011

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Straight, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 1051330011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature thermoplastic material
  • Fully shielded
  • Current up to 1.8A
  • Voltage rating is 30VAC (RMS)

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Straight
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Straight
105133 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks ,2 days
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00