0982670211
Ribbon Cable, 6 Conductors, 1mm, 152mm L, 1.2A, 60V, Premo-Flex 98267 Series, Same Side
Manufacturer:Molex
Product Category:
Cable/wire, Ribbon
Avnet Manufacturer Part #: 0982670211
Secondary Manufacturer Part#: 0982670211
- RoHS 10 Compliant
- Tariff Charges
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 1mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 152 mm | ||
| 152 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444919 |
| Schedule B: | 85444919 |