0901512120
PCB Receptacle, 20 Contacts, 2 Rows, 2.54mm, Tin, 3A, THT, Straight, Phosphor Bronze, Board-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 0901512120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester Body | ||
| Through Hole Mount | ||
| Straight | ||
| Board-to-Board | ||
| PCB Receptacle | ||
| 3 A | ||
| Phosphor Bronze | ||
| Tin Plated Contacts | ||
| Solder | ||
| 20 Contacts | ||
| 2 Rows | ||
| 2.54 mm | ||
| C-Grid III 90151 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |