PDP SEO Portlet

0848549318

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0848549318
Secondary Manufacturer Part#: 0848549318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
5Signal
Receptacle
Cable Mount
0 to 60 °C
20.1 mm
59.9 mm
59.9 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000