PDP SEO Portlet

0836119006

Conn Micro D Subminiature Plug 9 POS 1.27mm Solder RA Through Hole Tube

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0836119006
Secondary Manufacturer Part#: 0836119006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Steel
Right Angle
Copper Alloy
Gold Over Nickel
Plug
Matte Tin Over Nickel
Through Hole
9
2
-40 to 125 to 125 °C
1.27 mm
15.13 mm
19.94 x 15.13 x 7.82 mm
7.82 mm
19.94 mm
83611
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
0+
$0.00000