PDP SEO Portlet

0787270001

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0787270001
Secondary Manufacturer Part#: 0787270001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Black
Matte Tin
260 °C
0.5 A
Surface Mount
6 POS
2
-40 to 85 to 85 °C
2.5400 mm
15.07 mm
14.53 x 15.07 x 1.4 mm mm
1.4 mm
14.53 mm
78727
Solder
Micro SIM Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $: