0781710004
Pin Header, 4 Contacts, 1 Row, 1.2mm, Gold, 1.5A, Straight, Shrouded, Copper Alloy, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0781710004
Secondary Manufacturer Part#: 0781710004
- RoHS 10 Compliant
- Tariff Charges
- Open space on header
- Gold plating
- Polarizing key
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| 1 Rows | ||
| Surface Mount Straight | ||
| Straight | ||
| Pico-EZmate 78171 Series | ||
| 4 Contacts | ||
| 1.5 A | ||
| 1.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |