0761603008
Backplane Connector, 96 Contacts, 12 Rows, Through Hole Mount, Right Angle, Impact 76160 Series
Manufacturer:Molex
Product Category:
Connectors, PC Board, Backplane
Avnet Manufacturer Part #: 0761603008
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Right Angle | ||
| null | ||
| Gold Plated Contacts | ||
| 25 Gbps | ||
| Receptacle | ||
| 8 Columns | ||
| 96 Contacts | ||
| 12 Rows | ||
| 1.9 mm | ||
| 28.16 mm | ||
| 19.41 mm | ||
| 22.8 mm | ||
| Impact 76160 Series | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |