0757571121
Pin Header, 4 Contacts, 2 Rows, 3.5mm, Matte Tin, 17A, Straight, Unshrouded, Brass, THT
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0757571121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| Straight | ||
| Unshrouded | ||
| Automotive, Wire-to-Board | ||
| Pin Header | ||
| 17 A | ||
| Brass | ||
| Matte Tin Plated Contacts | ||
| Through Hole Straight | ||
| 4 Contacts | ||
| 2 Rows | ||
| 3.5 mm | ||
| 9.6 mm | ||
| 15.7 mm | ||
| 7 mm | ||
| MX150 75757 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |