0732512120
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, PCB Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, RF/Coaxial, RF/Coax Connectors
Avnet Manufacturer Part #: 0732512120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LMR-100, RG174, RG188, RG316 | ||
| Board Edge / End Launch | ||
| Straight Bulkhead Jack | ||
| PCB Mount | ||
| SMA Coaxial | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 ohm | ||
| 18 GHz | ||
| null | ||
| 73251 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |