PDP SEO Portlet

0731010400

RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, 73171 Series

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0731010400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Through Hole Right Angle
Right Angle Jack
PCB Mount
BNC Coaxial
Phosphor Bronze
Gold Plated Contacts
2 GHz
75 ohm
null
73171 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  672
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks ,6 days
Price for: Each
Quantity:
Min:672  Mult:672  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00